JST, R8 Uninsulated Ring Terminal, 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 604-8424
- Mfr. Part No.:
- R8-5
- Brand:
- JST
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$29.52
(exc. GST)
$32.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $29.52 | $0.295 | - |
| 10 - 24 | $28.99 | $0.29 | 1% |
| 25 - 99 | $27.69 | $0.277 | 6% |
| 100 + | $26.70 | $0.267 | 9% |
*price indicative
- RS Stock No.:
- 604-8424
- Mfr. Part No.:
- R8-5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R8 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 23.8mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Thickness | 1.2mm | |
| Standards/Approvals | UL, JIS C2805, CSA LR20812 | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R8 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 23.8mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Thickness 1.2mm | ||
Standards/Approvals UL, JIS C2805, CSA LR20812 | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- Nichifu 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Natural
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
