Nichifu, R8 Uninsulated Ring Terminal, 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.81

(exc. GST)

$15.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.762$13.81-
250 +$2.584$12.926%

*price indicative

RS Stock No.:
490-3458
Mfr. Part No.:
HC R8-6
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Series

R8

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

0.472in

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

0.925in

Stud Size

1/4 in

Colour

Grey

Contact Material

Copper

Thickness

0.046in

Standards/Approvals

UL, JIS, CSA

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size mm²

6.6mm²

RoHS Status: Exempt

COO (Country of Origin):
JP

Bare Crimp Terminal, Round


Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Standards

JIS, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy