Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 398-1974
- Mfr. Part No.:
- 7R8
- Brand:
- Klauke
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 1,990 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $7.877 | $78.77 | - |
| 50 - 240 | $7.481 | $74.81 | 5% |
| 250 - 740 | $7.108 | $71.08 | 9% |
| 750 - 3740 | $6.753 | $67.53 | 14% |
| 3750 + | $6.415 | $64.15 | 18% |
*price indicative
- RS Stock No.:
- 398-1974
- Mfr. Part No.:
- 7R8
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 12mm | |
| Outer Ring Diameter | 23mm | |
| Overall Length | 53mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 70mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 12mm | ||
Outer Ring Diameter 23mm | ||
Overall Length 53mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 70mm² | ||
Maximum Wire Size mm² 70mm² | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
Related links
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
