MECATRACTION, MB Uninsulated Ring Terminal, M3 Stud Size, Silver

Subtotal (1 box of 100 units)*

$30.22

(exc. GST)

$33.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$30.22$0.302

*price indicative

RS Stock No.:
284-6402
Mfr. Part No.:
MB1,5-3
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

MB

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

1.7mm

Stud Size

M3

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
TW
The MECATRACTION bare silver-brazed crimp terminals are made of tinned electrolytic copper for optimal conductivity and corrosion resistance.

Cross sectional area 0.25 to 1.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy