MECATRACTION, C Uninsulated Ring Terminal, 6 mm Stud Size

Subtotal (1 box of 100 units)*

$82.00

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.82$82.00

*price indicative

RS Stock No.:
265-0309
Mfr. Part No.:
4-6C
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C

Insulation

Uninsulated

Outer Ring Diameter

5mm

Inner Ring Diameter

2.7mm

Overall Length

25.7mm

Stud Size

6 mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 4 mm² conductor size.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy