MECATRACTION, C Uninsulated Ring Terminal, 10 mm Stud Size
- RS Stock No.:
- 265-0320
- Mfr. Part No.:
- 6-10C
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$105.00
(exc. GST)
$116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $1.05 | $105.00 |
*price indicative
- RS Stock No.:
- 265-0320
- Mfr. Part No.:
- 6-10C
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5.5mm | |
| Inner Ring Diameter | 3.3mm | |
| Overall Length | 34mm | |
| Stud Size | 10 mm | |
| Contact Material | Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5.5mm | ||
Inner Ring Diameter 3.3mm | ||
Overall Length 34mm | ||
Stud Size 10 mm | ||
Contact Material Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 6 mm² conductor size.
Electrolytic tin plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 10 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size
- MECATRACTION 6 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size
- MECATRACTION 6 mm Stud Size
