Molex, Krimptite Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 259-2480
- Mfr. Part No.:
- 19203-0014
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$358.00
(exc. GST)
$394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.179 | $358.00 |
*price indicative
- RS Stock No.:
- 259-2480
- Mfr. Part No.:
- 19203-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Krimptite | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.86mm | |
| Inner Ring Diameter | 4.29mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 15.52mm | |
| Stud Size | M4 | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Thickness | 800μm | |
| Standards/Approvals | UL E32244 | |
| Maximum Operating Temperature | 483°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Krimptite | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.86mm | ||
Inner Ring Diameter 4.29mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 15.52mm | ||
Stud Size M4 | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Thickness 800μm | ||
Standards/Approvals UL E32244 | ||
Maximum Operating Temperature 483°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex krimptite temp-term ring tongue terminal for 18 to 22 AWG wire. It has stud size of 8 (M4) and mylar tape carrier.
Barrel type closed
Material - plating mating nickel
Net weight 0.480/g
Packaging type adhesive tape on reel
Stud size 8 (M4)
Wire size AWG 18, 20, 22
Wire size 0.25mm² to 1.50 mm²
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size
