Molex, Krimptite Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 259-2448
- Mfr. Part No.:
- 19074-0001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$132.00
(exc. GST)
$145.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.132 | $132.00 |
*price indicative
- RS Stock No.:
- 259-2448
- Mfr. Part No.:
- 19074-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Krimptite | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.52mm | |
| Inner Ring Diameter | 0.146in | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 17.12mm | |
| Stud Size | M3.5 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.28mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Krimptite | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.52mm | ||
Inner Ring Diameter 0.146in | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 17.12mm | ||
Stud Size M3.5 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.28mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex krimptite star ring tongue terminal for 18-22 AWG wire. It has stud size 6 (m3.5).
Barrel type closed
Material - plating mating tin
Net weight 0.500/g
Packaging type Bag
Stud size 6 (M3.5)
Wire size AWG 18, 20, 22
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
