Molex, 19069 Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 684-918
- Mfr. Part No.:
- 19069-0035
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-918
- Mfr. Part No.:
- 19069-0035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M4 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M4 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Krimptite Ring Tongue Terminal designed for reliable connections in various applications within the 22 to 18 AWG wire range. This versatile terminal features a closed barrel type and is suitable for crimp or compression terminations, ensuring a secure fit for optimal conductivity. Constructed with tin plating for both mating and termination surfaces, it guarantees durable performance and resistance to corrosion. Its low-halogen composition and compliance with multiple environmental regulations make it an eco-friendly choice for modern manufacturing. The terminal's compatibility with a range of application tooling emphasises its practicality, catering to both premium and service-grade hand crimp tools, thereby enhancing user convenience while maintaining high standards of safety and efficacy.
Closed barrel type enhances reliability in connections
Tin plating ensures durability and resistance to corrosion
Low halogen status aligns with eco friendly initiatives
Wire size compatibility ranges from 18 AWG to 22 AWG for versatility
Crimp or compression termination style accommodates various applications
Compatible with premium and service grade crimp tools for ease of use
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
