Molex, Versakrimp Uninsulated Ring Terminal, M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- RS Stock No.:
- 259-2477
- Distrelec Article No.:
- 304-24-922
- Mfr. Part No.:
- 19193-0375
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.80 | - |
| 10 + | $8.92 | 8% |
*price indicative
- RS Stock No.:
- 259-2477
- Distrelec Article No.:
- 304-24-922
- Mfr. Part No.:
- 19193-0375
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 1.102in | |
| Inner Ring Diameter | 0.39in | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 56.94mm | |
| Stud Size | M9 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3.09mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 1.102in | ||
Inner Ring Diameter 0.39in | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 56.94mm | ||
Stud Size M9 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3.09mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex versakrimp ring tongue terminal for 4/0 AWG wire.
Barrel type closed - Brazed
Material - plating mating tin
Net weight 45.315/g
Packaging type Bag
Plating min - Mating 2.540μm
Plating min - Termination 2.540μm
Wire size AWG 4/0
Related links
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- Molex M9 Stud Size 2 AWG Wire Size, Copper
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size
