Molex, 19044 Uninsulated Ring Terminal, M9 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-518
- Mfr. Part No.:
- 19044-0140
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-518
- Mfr. Part No.:
- 19044-0140
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19044 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M9 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19044 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M9 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Krimptite Ring Tongue Terminal designed for optimal connectivity in various electrical applications, accommodating wire sizes of 16 to 14 AWG. With a robust crimp or compression termination style, this heavy-duty terminal ensures reliable and secure connections, making it ideal for demanding environments. Enclosed in a sturdy carton, the terminal features a closed barrel type and is compliant with stringent regulatory standards, including EU RoHS and REACH SVHC. The innovative design and quality materials provide lasting performance, ensuring it meets the needs of professionals and DIY enthusiasts alike. Featuring a stud size of 3/8" and a range of compatible tooling, this terminal is essential for efficient electrical connections.
Designed for wire sizes of 16 to 14 AWG, ensuring versatility in various applications
Closed barrel type enhances connection integrity for reliable electrical performance
Heavy duty construction provides durability for challenging environments
Compatible with crimp or compression termination styles, simplifying installation processes
Complies with EU RoHS and REACH SVHC regulations, reflecting a commitment to environmental safety
Packaged in a convenient carton for secure storage and transport
Offers a low halogen status, promoting safer material use
Mating plating of tin ensures optimal conductivity and corrosion resistance
Related links
- Molex 1/2 in Stud Size 16 AWG 14 AWG Wire Size
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 4 AWG Wire Size, Copper
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M9 Stud Size 1 AWG Wire Size, Grey
- Molex M9 Stud Size 6 AWG Wire Size, Grey
