Molex, Avikrimp Insulated Ring Terminal, M4 Stud Size 10 AWG 12 AWG Wire Size, Copper

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.55

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.91$4.55-
50 - 120$0.796$3.9812%
125 - 245$0.722$3.6120%
250 +$0.662$3.3127%

*price indicative

RS Stock No.:
259-2447
Mfr. Part No.:
19073-0222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Avikrimp

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.42mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Overall Length

26.59mm

Stud Size

M4

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Standards/Approvals

UL E32244, CSA LR18689

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex avikrimp ring tongue terminal for 10 to 12 AWG wire. It has stud size 8 (M4) and length of 26.59mm.

Barrel type closed

Flammability 94V-2

Insulation nylon (PA)

Material - plating mating tin

Net weight 2.165/g

Packaging type Bag

Stud size 8 (M4)

Wire size AWG 10, 12

Wire size of 3.30mm² to 5mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy