Molex, Avikrimp Insulated Ring Terminal, M4 Stud Size 10 AWG 12 AWG Wire Size, Copper
- RS Stock No.:
- 259-2446
- Mfr. Part No.:
- 19073-0222
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$328.50
(exc. GST)
$361.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.657 | $328.50 |
*price indicative
- RS Stock No.:
- 259-2446
- Mfr. Part No.:
- 19073-0222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Avikrimp | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.39mm | |
| Outer Ring Diameter | 7.42mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 26.59mm | |
| Stud Size | M4 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Avikrimp | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.39mm | ||
Outer Ring Diameter 7.42mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 26.59mm | ||
Stud Size M4 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp ring tongue terminal for 10 to 12 AWG wire. It has stud size 8 (M4) and length of 26.59mm.
Barrel type closed
Flammability 94V-2
Insulation nylon (PA)
Material - plating mating tin
Net weight 2.165/g
Packaging type Bag
Stud size 8 (M4)
Wire size AWG 10, 12
Wire size of 3.30mm² to 5mm²
Related links
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Copper
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
