Thomas & Betts, RC703 Insulated Ring Terminal, 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2404
- Mfr. Part No.:
- 7TAI029860R0062
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,893.50
(exc. GST)
$2,083.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $3.787 | $1,893.50 |
*price indicative
- RS Stock No.:
- 253-2404
- Mfr. Part No.:
- 7TAI029860R0062
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RC703 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 1.21in | |
| Stud Size | 5/16 in | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RC703 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 1.21in | ||
Stud Size 5/16 in | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length 1.21 inches
Width 0.53 inch