Molex, 19070 Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 287-2221
- Mfr. Part No.:
- 190700132
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.71
(exc. GST)
$7.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.671 | $6.71 | - |
| 50 - 90 | $0.645 | $6.45 | 3% |
| 100 - 240 | $0.616 | $6.16 | 8% |
| 250 + | $0.592 | $5.92 | 11% |
*price indicative
- RS Stock No.:
- 287-2221
- Mfr. Part No.:
- 190700132
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19070 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.46mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 31.6mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Standards/Approvals | REACH, IPC 1752A Class C, IEC-62474, E32244, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19070 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.46mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 31.6mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Standards/Approvals REACH, IPC 1752A Class C, IEC-62474, E32244, RoHS | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is designed for 10 to 12 AWG wires and has a stud size of 1/4 inch (M6). It features a closed barrel design with yellow PVC insulation. The terminal is compliant with EU RoHS standards and has a flammability rating of 94V-0. With its high-quality tin plating, this terminal ensures a secure and reliable connection. Its compact size and durable construction make it suitable for various applications in automotive, industrial, and electrical projects.
Closed barrel design with yellow PVC insulation
Compliant with EU RoHS standards
Flammability rating of 94V-0
High-quality tin plating for a secure connection
Compact size for easy installation
Durable construction for reliable performance
Related links
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
