Phoenix Contact, C-RCEI Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 607-230
- Mfr. Part No.:
- 3241212
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$124.36
(exc. GST)
$136.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $124.36 | $1.244 |
*price indicative
- RS Stock No.:
- 607-230
- Mfr. Part No.:
- 3241212
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCEI | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCEI | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is engineered for reliable connections in various electrical applications With its innovative design, this product ensures optimal performance and durability, making it an essential component for any wiring system The incorporation of a copper sleeve enhances insulation crimping, facilitating a robust and secure connection Ideal for use with conductor sizes ranging from 4 to 6 mm² and designed for easy installation, this component meets high standards of quality and efficiency Its halogen-free composition and compliance with environmental regulations further underscores the commitment to sustainable practices, ensuring safety in diverse operational settings With an impressive temperature range from -20 °C to 105 °C, this cable lug stands up to challenging environments, ensuring reliable functionality at all times
Conical design aids in correct conductor insertion
Copper sleeve significantly boosts load capacity
Halogen-free materials promote safer environments
Optimised for a wide operational temperature range
Robust construction ensures longevity and reliability
Environmentally compliant for peace of mind
User-friendly installation for quick usage
Related links
- Phoenix Contact M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M10 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
