RS Better World
Schneider Electric, Lv4 Uninsulated Crimp Ring Terminal, Grey
- RS Stock No.:
- 221-1238
- Mfr. Part No.:
- LV432501
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$592.46
(exc. GST)
$651.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1238
- Mfr. Part No.:
- LV432501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Lv4 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Copper | |
| Standards/Approvals | REACh Regulation, REACH Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Lv4 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Copper | ||
Standards/Approvals REACh Regulation, REACH Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric crimp lugs for Compact NSX 400/630, Easy Pact CVS 400/630 or FuPact INFB 200/860. These crimp lugs may be used for copper cable of 240mm². These crimp lugs are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Toxic heavy metal free
Mercury free
