Molex, 19323 Uninsulated Crimp Ring Terminal, M3 Stud Size, Grey
- RS Stock No.:
- 213-5512
- Distrelec Article No.:
- 304-57-104
- Mfr. Part No.:
- 193230006
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.38 | $380.00 | - |
| 2000 - 3000 | $0.37 | $370.00 | 2% |
| 4000 + | $0.364 | $364.00 | 4% |
*price indicative
- RS Stock No.:
- 213-5512
- Distrelec Article No.:
- 304-57-104
- Mfr. Part No.:
- 193230006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19323 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.29mm | |
| Outer Ring Diameter | 6.36mm | |
| Overall Length | 11.5mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19323 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.29mm | ||
Outer Ring Diameter 6.36mm | ||
Overall Length 11.5mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 193230006 is a VersaKrimp metric ring terminal for M3 Stud Size, it is Un-insulated and has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M3 Stud Size, Grey
- RS PRO Uninsulated Crimp Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3 Stud Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
