Molex, 19054 Uninsulated Crimp Ring Terminal, 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5394
- Distrelec Article No.:
- 304-53-192
- Mfr. Part No.:
- 190540044
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$397.00
(exc. GST)
$437.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.397 | $397.00 | - |
| 5000 + | $0.357 | $357.00 | 10% |
*price indicative
- RS Stock No.:
- 213-5394
- Distrelec Article No.:
- 304-53-192
- Mfr. Part No.:
- 190540044
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19054 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 11.86mm | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 24.89mm | |
| Stud Size | 56 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19054 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 11.86mm | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 24.89mm | ||
Stud Size 56 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190540044 is a InsulKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire.
CSA certified
UL certified
Related links
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS PRO Uninsulated Crimp Ring Terminal Red
