Molex, 19044 Uninsulated Crimp Ring Terminal, 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 213-5386
- Mfr. Part No.:
- 190440160
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.80
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.276 | $13.80 |
| 250 - 450 | $0.269 | $13.45 |
| 500 + | $0.265 | $13.25 |
*price indicative
- RS Stock No.:
- 213-5386
- Mfr. Part No.:
- 190440160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19044 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 11.86mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 23.27mm | |
| Stud Size | 56 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19044 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 11.86mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 23.27mm | ||
Stud Size 56 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190440160 is a ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size
- Molex 1/2 in Stud Size 16 AWG 14 AWG Wire Size
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
