MECATRACTION, C Uninsulated Tubular Ring Terminal, M8 Stud Size 2 AWG Wire Size, Grey
- RS Stock No.:
- 200-7015
- Mfr. Part No.:
- C6-70-8CT
- Brand:
- MECATRACTION
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 6 units)*
$36.94
(exc. GST)
$40.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 24 | $6.157 | $36.94 |
| 30 + | $5.535 | $33.21 |
*price indicative
- RS Stock No.:
- 200-7015
- Mfr. Part No.:
- C6-70-8CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 21mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 55.5mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 21mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 55.5mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 70mm² | ||
C6-70-8CT
The Mecatraction copper tubular lug for 70mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 12 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M6 Stud Size 10 AWG Wire Size, Grey
