MECATRACTION, C Uninsulated Ring Terminal, 10 mm Stud Size 2 AWG Wire Size, Grey
- RS Stock No.:
- 200-7060
- Mfr. Part No.:
- C6-70-10CT
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$36.94
(exc. GST)
$40.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 24 | $6.157 | $36.94 | - |
| 30 + | $5.542 | $33.25 | 9% |
*price indicative
- RS Stock No.:
- 200-7060
- Mfr. Part No.:
- C6-70-10CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 21mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 55.5mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 70mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 21mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 55.5mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 70mm² | ||
Maximum Operating Temperature 110°C | ||
C6-70-10CT
The Mecatraction copper tubular lug for 70mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 1 AWG Wire Size, Grey
