MECATRACTION, C Uninsulated Ring Terminal, 10 mm Stud Size 2 AWG Wire Size, Grey
- RS Stock No.:
- 200-7021
- Mfr. Part No.:
- C15-35-10CT
- Brand:
- MECATRACTION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
$93.45
(exc. GST)
$102.80
(inc. GST)
- RS Stock No.:
- 200-7021
- Mfr. Part No.:
- C15-35-10CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 17mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 43.5mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 17mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 43.5mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 35mm² | ||
- COO (Country of Origin):
- IT
C15-35-10CT
The Mecatraction copper tubular lug for 35mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
- RS Stock No. 2007060
- Mfr. Part No. C6-70-10CT
Each (In a Box of 6)
$6.157
- RS Stock No. 2006893
- Mfr. Part No. C5-120-10CT
Each (In a Box of 5)
$9.922
- RS Stock No. 2007037
- Mfr. Part No. C6-50-8CT
Each (In a Box of 6)
$4.238
- RS Stock No. 2006898
- Mfr. Part No. C5-95-10CT
Each (In a Box of 5)
$8.448
Related links
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size













