MECATRACTION, C & CT Uninsulated Ring Terminal
- RS Stock No.:
- 265-0251
- Mfr. Part No.:
- 10-5CT
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$88.40
(exc. GST)
$97.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.884 | $88.40 |
*price indicative
- RS Stock No.:
- 265-0251
- Mfr. Part No.:
- 10-5CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C & CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.8mm | |
| Inner Ring Diameter | 4.3mm | |
| Overall Length | 32.2mm | |
| Contact Material | Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Thickness | 2mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C & CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.8mm | ||
Inner Ring Diameter 4.3mm | ||
Overall Length 32.2mm | ||
Contact Material Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Thickness 2mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 10 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
