MECATRACTION, S Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 200-6897
- Mfr. Part No.:
- C100SC1-6
- Brand:
- MECATRACTION
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$90.10
(exc. GST)
$99.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $0.901 | $90.10 |
| 500 + | $0.811 | $81.10 |
*price indicative
- RS Stock No.:
- 200-6897
- Mfr. Part No.:
- C100SC1-6
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | S | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Inner Ring Diameter | 6.3mm | |
| Outer Ring Diameter | 9.6mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series S | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Inner Ring Diameter 6.3mm | ||
Outer Ring Diameter 9.6mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 6mm² | ||
RoHS Status: Exempt
C100SC1-6
The Mecatraction preinsulated double crimp ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve
Max. operating temperature: +125°C
Flammability rating: UL94V0
Related links
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
