MECATRACTION, S Insulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Blue

Get a bulk buy discount

Add 500 more to save $37.00

View bulk pricing options

Subtotal (1 box of 100 units)*

$74.10

(exc. GST)

$81.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$0.741$74.10-
500 +$0.667$66.70$37.00

*price indicative

RS Stock No.:
200-7001
Mfr. Part No.:
C100SB2-6
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

S

Insulation

Insulated

Insulation Material

Polycarbonate

Outer Ring Diameter

12.5mm

Inner Ring Diameter

6.3mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

27mm

Stud Size

M6

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

2.5mm²

RoHS Status: Exempt

COO (Country of Origin):
FR
C100SB2-6

The Mecatraction preinsulated double crimp ring terminal.

Tin-plated copper

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Copper sleeve for crimping insulation giving better resistance to vibration

Polycarbonate insulation sleeve

Max. operating temperature: +125°C

Flammability rating: UL94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy