MECATRACTION, S double crimp Insulated Ring Terminal, 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow

Subtotal (1 box of 100 units)*

$100.40

(exc. GST)

$110.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$1.004$100.40

*price indicative

RS Stock No.:
265-0397
Mfr. Part No.:
C100SC2-6
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

S double crimp

Insulation

Insulated

Insulation Material

Polycarbonate

Outer Ring Diameter

6mm

Inner Ring Diameter

3.3mm

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

10AWG

Overall Length

32mm

Stud Size

6 mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Tinned Copper

Standards/Approvals

UL94V0, IEC60352-2

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated double crimp ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin p

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polycarbonate insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy