MECATRACTION, S double crimp Insulated Ring Terminal, 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 265-0396
- Mfr. Part No.:
- C100SC1-5
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$96.30
(exc. GST)
$105.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.963 | $96.30 |
*price indicative
- RS Stock No.:
- 265-0396
- Mfr. Part No.:
- C100SC1-5
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | S double crimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Inner Ring Diameter | 3.3mm | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27mm | |
| Stud Size | 6.4 mm | |
| Colour | Yellow | |
| Contact Material | Tinned Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL94V0 (Flammability rating), IEC60352-2 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series S double crimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Inner Ring Diameter 3.3mm | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27mm | ||
Stud Size 6.4 mm | ||
Colour Yellow | ||
Contact Material Tinned Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL94V0 (Flammability rating), IEC60352-2 | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated double crimp ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin p
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polycarbonate insulation sleeve
Related links
- MECATRACTION 4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 5 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 3 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 5 mm Stud Size 22 AWG 15 AWG Wire Size, Red
