TE Connectivity, XCT Uninsulated Ring Terminal, 6 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- RS Stock No.:
- 190-3715
- Mfr. Part No.:
- 710026-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$888.30
(exc. GST)
$977.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 26 November 2026
- Plus 300 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $8.883 | $888.30 |
| 200 - 300 | $8.664 | $866.40 |
| 400 + | $8.527 | $852.70 |
*price indicative
- RS Stock No.:
- 190-3715
- Mfr. Part No.:
- 710026-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | XCT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 35mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS, NFC 20-130 | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series XCT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 35mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS, NFC 20-130 | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Wire Size mm² 25mm² | ||
RoHS Status: Exempt
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
TE Connectivity AMPOWER Crimp Terminals
Standards
Designed to comply with NF C 20 130 French standard
Related links
- TE Connectivity 6 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 5 AWG 5 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
