RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 178-8683
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$46.50
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.465 | $46.50 | - |
| 1000 - 1900 | $0.455 | $45.50 | $10.00 |
| 2000 - 4900 | $0.441 | $44.10 | $48.00 |
| 5000 - 24900 | $0.43 | $43.00 | $175.00 |
| 25000 + | $0.354 | $35.40 | $2,775.00 |
*price indicative
- RS Stock No.:
- 178-8683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 7.2mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 23.8mm | |
| Stud Size | 4.3 mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 7.2mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 23.8mm | ||
Stud Size 4.3 mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 7.2mm and inner ring diameter of 4.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with yellow in colour.
Stud Size 4.3mm
Colour Yellow
Contact Material Copper
Thickness 1mm
Overall Length 23.8mm
Related links
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Black
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
