RS PRO Insulated Ring Terminal, 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$98.80

(exc. GST)

$108.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,900 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.988$98.80-
1000 - 1900$0.939$93.904%
2000 - 4900$0.892$89.209%
5000 - 24900$0.847$84.7014%
25000 +$0.804$80.4018%

*price indicative

RS Stock No.:
178-8647
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

15mm

Inner Ring Diameter

10.5mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

34mm

Stud Size

10.5 mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

4mm²

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 15mm and inner ring diameter of 10.5mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with yellow in colour.

Stud Size 10.5mm

Colour Yellow

Contact Material Copper

Thickness 1mm

Overall Length 34mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy