RS PRO Uninsulated Ring Terminal, 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 178-8630
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$77.80
(exc. GST)
$85.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.778 | $77.80 | - |
| 1000 - 1900 | $0.755 | $75.50 | 2% |
| 2000 - 4900 | $0.732 | $73.20 | 5% |
| 5000 - 24900 | $0.716 | $71.60 | 7% |
| 25000 + | $0.589 | $58.90 | 24% |
*price indicative
- RS Stock No.:
- 178-8630
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 16mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 32.5mm | |
| Stud Size | 10.5 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 14mm² | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 14mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 16mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 32.5mm | ||
Stud Size 10.5 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 14mm² | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 14mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 16mm and inner ring diameter of 10.5mm which comes with maximum 14mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 10.5mm
Contact Plating Tin
Thickness 1.5mm
Overall Length 32.5mm
Related links
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
