RS PRO Uninsulated Tubular Ring Terminal, 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown

Subtotal (1 bag of 50 units)*

$122.98

(exc. GST)

$135.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$122.98$2.46

*price indicative

RS Stock No.:
434-597
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.5mm

Outer Ring Diameter

8.5mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

33mm

Stud Size

10.5 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

VDE, IECEX, ATEX

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for connecting round and sector-shaped copper conductors for voltages up to 1kV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Provides reliable electrical conductivity and corrosion resistance.

Uninsulated Design: Allows for easy inspection and maintenance of connections.

Thin-Walled: Facilitates easy crimping and secure attachment to conductors.

Easy Assembly: Simplifies installation, reducing time and effort in electrical setups.

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Contact Material: Copper

Stud Size: 10.5 mm

Maximum Wire Size: 16 mm²

Inner Ring Diameter: 5.5 mm

Outer Ring Diameter: 8.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links