RS PRO Uninsulated Ring Terminal, 5.3 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 178-8627
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $42.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$199.80
(exc. GST)
$219.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $1.998 | $199.80 | - |
| 1000 - 1900 | $1.956 | $195.60 | $42.00 |
| 2000 - 4900 | $1.896 | $189.60 | $204.00 |
| 5000 - 24900 | $1.851 | $185.10 | $735.00 |
| 25000 + | $1.524 | $152.40 | $11,850.00 |
*price indicative
- RS Stock No.:
- 178-8627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 29.2mm | |
| Stud Size | 5.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 14mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 14mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 29.2mm | ||
Stud Size 5.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 14mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 14mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 5.3mm which comes with maximum 14mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 5.3mm
Contact Plating Tin
Thickness 1.5mm
Overall Length 29.2mm
Related links
- RS PRO 5.3 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
