RS PRO Uninsulated Ring Terminal, 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$93.10

(exc. GST)

$102.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 08 December 2026
  • Plus 2,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$0.931$93.10
1000 - 1900$0.903$90.30
2000 - 4900$0.875$87.50
5000 - 9900$0.856$85.60
10000 +$0.838$83.80

*price indicative

RS Stock No.:
178-8624
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

12mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

23.8mm

Stud Size

5.3 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

8mm²

Minimum Wire Size mm²

8mm²

COO (Country of Origin):
TW
The RS PRO Non-Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 5.3mm which comes with maximum 8mm² wire size connection. It is made up of high quality copper for contact material.

Stud Size 5.3mm

Contact Plating Tin

Contact Material Copper

Thickness 1.2mm

Overall Length 23.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy