TE Connectivity, 60700 Uninsulated Ring Terminal, M6 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 164-3406
- Distrelec Article No.:
- 304-61-759
- Mfr. Part No.:
- 60700-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $149.84
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,270.50
(exc. GST)
$2,497.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,270.50 | $0.227 | - |
| 2 - 9 | $2,195.58 | $0.22 | $149.84 |
| 10 + | $2,123.12 | $0.212 | $1,473.80 |
*price indicative
- RS Stock No.:
- 164-3406
- Distrelec Article No.:
- 304-61-759
- Mfr. Part No.:
- 60700-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 60700 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 11.89mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 24.94mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 60700 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 11.89mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 24.94mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M6 Stud Size 20 AWG 16 AWG Wire Size, Grey
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 11 AWG 11 AWG Wire Size, Grey
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
