TE Connectivity, AMPLIVAR Uninsulated Ring Terminal, 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 678-922
- Mfr. Part No.:
- 60322-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$1,424.21
(exc. GST)
$1,566.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,424.21 | $0.285 |
*price indicative
- RS Stock No.:
- 678-922
- Mfr. Part No.:
- 60322-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPLIVAR | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.17mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17.65mm | |
| Stud Size | 8 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPLIVAR | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.17mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17.65mm | ||
Stud Size 8 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is compatible with 20 to 16 AWG wire sizes and designed for M4 studs with a 4.17 mm [.164 in] diameter. Its open barrel structure supports AMPLIVAR crimping, which enables direct termination of magnet wire without pre-stripping. The uninsulated design allows for streamlined integration in applications where insulation is managed externally, and the tin plating enhances conductivity and corrosion resistance.
Open barrel construction optimized for AMPLIVAR magnet wire termination
Tin plating ensures reliable electrical performance and environmental protection
Straight tongue design facilitates precise and secure mounting
Related links
- TE Connectivity 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- JST 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 20 AWG 16 AWG Wire Size, Grey
