Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size
- RS Stock No.:
- 163-1489
- Mfr. Part No.:
- 5580406
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$722.00
(exc. GST)
$794.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.444 | $722.00 | - |
| 2500 + | $1.30 | $650.00 | 9% |
*price indicative
- RS Stock No.:
- 163-1489
- Mfr. Part No.:
- 5580406
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ring Terminal | |
| Series | WA-CLUG | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 10mm | |
| Overall Length | 19mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 6mm² | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ring Terminal | ||
Series WA-CLUG | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 10mm | ||
Overall Length 19mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 6mm² | ||
Minimum Operating Temperature -30°C | ||
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M4 Stud Size
- Wurth Elektronik M4 Stud Size 14 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 6 AWG Wire Size
