TE Connectivity, 61299 Uninsulated Splice, M3.5 (No. 6) Stud Size, Black
- RS Stock No.:
- 817-131
- Mfr. Part No.:
- 61299-2
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 3500 units)*
$963.51
(exc. GST)
$1,059.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $963.51 | $0.275 |
*price indicative
- RS Stock No.:
- 817-131
- Mfr. Part No.:
- 61299-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 61299 | |
| Product Type | Splice | |
| Insulation | Uninsulated | |
| Overall Length | 6.8mm | |
| Stud Size | M3.5 (No. 6) | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 61299 | ||
Product Type Splice | ||
Insulation Uninsulated | ||
Overall Length 6.8mm | ||
Stud Size M3.5 (No. 6) | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity pigtail splice and thru splice is designed for wire sizes ranging from 7000 to 12000 CMA, featuring an uninsulated, serrated brass construction optimised for various applications.
Serrated design ensures a secure connection for reliable electrical performance
Uninsulated construction accommodates a wide range of wire insulation types
Brass contact material provides excellent conductivity and durability
Open barrel configuration simplifies wire insertion and enhances accessibility
Compatible with solid and stranded discrete wire types for versatile use
Related links
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity 1 AWG Stud Size
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity Insulated Crimp Spade Connector M3.5 (6) Stud Size Vinyl, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal Black
