TE Connectivity, SOLISTRAND Uninsulated Splice, 1 AWG Stud Size
- RS Stock No.:
- 795-669
- Mfr. Part No.:
- 36946-2
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
$494.52
(exc. GST)
$543.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $494.52 | $24.726 |
*price indicative
- RS Stock No.:
- 795-669
- Mfr. Part No.:
- 36946-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15.57mm | |
| Inner Ring Diameter | 11.28mm | |
| Overall Length | 18064mm | |
| Stud Size | 1 AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 41mm² | |
| Maximum Wire Size mm² | 60mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15.57mm | ||
Inner Ring Diameter 11.28mm | ||
Overall Length 18064mm | ||
Stud Size 1 AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 41mm² | ||
Maximum Wire Size mm² 60mm² | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Terminal offers a robust connection solution designed for high-performance applications. It ensures reliability and safety in various industrial environments, making it Ideal for essential wiring requirements.
Constructed of high conductivity copper; resistant to corrosion and vibration
Brazed seam and 'W' crimp design enhance tensile strength and prevent wire pinching
Short barrel length optimises terminations in tight spaces
Bell-mouth barrel entrance simplifies wire insertion and reduces installation time
Meets or exceeds Mil Spec SAE AS7928 requirements – Type I, Class 1
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M10 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 12 AWG to 10 AWG, M3.5 Stud Size
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
