Molex, 19069 Uninsulated Ring Terminal, M2.6 Stud Size 22 AWG 18 AWG Wire Size, Blue
- RS Stock No.:
- 814-812
- Mfr. Part No.:
- 19069-0029
- Brand:
- Molex
N
Subtotal (1 pack of 3000 units)*
$510.51
(exc. GST)
$561.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $510.51 | $0.17 |
*price indicative
- RS Stock No.:
- 814-812
- Mfr. Part No.:
- 19069-0029
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.02mm | |
| Outer Ring Diameter | 6mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12.29mm | |
| Stud Size | M2.6 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.02mm | ||
Outer Ring Diameter 6mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12.29mm | ||
Stud Size M2.6 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
- COO (Country of Origin):
- US
The Molex Ring Tongue Terminal is designed for reliable connectivity in various wire applications, specifically tailored for 22 to 18 AWG wires, ensuring secure and efficient electrical connections.
Active status indicates reliable performance and availability
Constructed for use with 22 to 18 AWG wire sizes to ensure compatibility
Tin-plated for enhanced conductivity and corrosion resistance
Crimp or compression termination Interface style for versatile installation
Low-halo compliant, contributing to environmentally friendly practices
Related links
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS PRO Power Cord, 2m
