Molex, 19069 Uninsulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 213-5432
- Mfr. Part No.:
- 190690037
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.90
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | $0.129 | $12.90 | - |
| 300 + | $0.127 | $12.70 | 1% |
*price indicative
- RS Stock No.:
- 213-5432
- Mfr. Part No.:
- 190690037
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19069 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.18mm | |
| Inner Ring Diameter | 5.03mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16.28mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19069 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.18mm | ||
Inner Ring Diameter 5.03mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16.28mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190690037 is a Krimptite ring tongue terminal for 18 to 22 AWG wire, it has a stud size of 10 (M5). It has a termination interface style of crimp or compression.
CSA certified
UL certified
Related links
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
