Molex, 19069 Uninsulated Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 684-029
- Mfr. Part No.:
- 19069-0044
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
$1,037.11
(exc. GST)
$1,140.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,037.11 | $0.519 |
*price indicative
- RS Stock No.:
- 684-029
- Mfr. Part No.:
- 19069-0044
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19069 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M6 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19069 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M6 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex krimptite ring tongue terminal designed for reliable connections in various applications, accommodating wire sizes ranging from 18 to 22 AWG. With a closed barrel type structure and the versatility for crimp or compression terminations, this terminal ensures secure attachment to wiring setups. The construction features a tin plating for both mating and termination, enhancing conductivity while providing robust performance in demanding environments. As an active product in the ring and spade terminals category, it offers a practical solution in a compact format, suitable for industries requiring dependable electrical connections.
Closed barrel type design ensures secure and stable connections
Made with tin plating for enhanced electrical conductivity
Optimised for both crimp and compression termination styles
Packaged with adhesive tape on reel for easier handling and storage
Complies with stringent industry standards, ensuring reliability
Designed to be low halogen and compliant with environmental regulations
Supported by various application tooling options for flexibility
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
