TE Connectivity Insulated Terminal, M6 Stud Size 16 AWG Wire Size, Blue
- RS Stock No.:
- 799-125
- Mfr. Part No.:
- 8-32961-1
- Brand:
- TE Connectivity
N
Subtotal (1 box of 200 units)*
$467.84
(exc. GST)
$514.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $467.84 | $2.339 |
*price indicative
- RS Stock No.:
- 799-125
- Mfr. Part No.:
- 8-32961-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.69mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.84mm | |
| Minimum Wire Size mm² | 2050mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 5180mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.69mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.84mm | ||
Minimum Wire Size mm² 2050mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 5180mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for reliable electrical connections, accommodating wire sizes from 16 AWG. It features a vertical orientation and a stud size of 1/4 or M6, ensuring secure fitting.
Constructed with closed barrel design for robust wire crimping
Accommodates a wire insulation support retention type
Voltage rating up to 600 V for versatile applications
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size Blue
- TE Connectivity M6 Stud Size Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
