TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.50

(exc. GST)

$7.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.50-
25 - 49$6.352%
50 +$6.253%

*price indicative

RS Stock No.:
825-2170
Mfr. Part No.:
54725-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Outer Ring Diameter

12.14mm

Inner Ring Diameter

6.73mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Standards/Approvals

No

Minimum Wire Size mm²

6.6mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

10.5mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy