TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 8 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 797-107
- Mfr. Part No.:
- 35432
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-107
- Mfr. Part No.:
- 35432
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.71mm | |
| Inner Ring Diameter | 2.67mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18.36mm | |
| Stud Size | 8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Wire Size mm² | 1.04mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 2.62mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.71mm | ||
Inner Ring Diameter 2.67mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18.36mm | ||
Stud Size 8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Wire Size mm² 1.04mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 2.62mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for reliable electrical connections. It accommodates wire sizes of 16 – 14 AWG and is Ideal for applications requiring robust performance.
Heavy-duty construction ensures durability and reliability in demanding environments
Tin plating provides excellent corrosion resistance, extending the product's lifespan
Compatible with #8 and M4 stud sizes for versatile installation options
Uninsulated design allows for straightforward integration into existing systems
Related links
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
