TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- RS Stock No.:
- 797-030
- Mfr. Part No.:
- 34107
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
$639.76
(exc. GST)
$703.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $639.76 | $0.64 |
*price indicative
- RS Stock No.:
- 797-030
- Mfr. Part No.:
- 34107
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 7.14mm | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.58mm | |
| Stud Size | M3.5 | |
| Colour | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 170°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 7.14mm | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.58mm | ||
Stud Size M3.5 | ||
Colour Metallic | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 170°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity High performance Terminal designed for reliable and resilient electrical connections in demanding applications. Its construction ensures optimal conductivity and tensile strength, ensuring it meets strict operational standards.
Constructed from high conductivity copper for superior electrical performance
Features vibration and corrosion resistance, enhancing durability in challenging environments
Shorter barrel length allows for easier terminations in tight spaces
Bell-mouth barrel entrance facilitates wire insertion and reduces installation time
Meets Mil Spec SAE AS7928 requirements, ensuring reliability and safety
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #6 (M3.5) Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic
- TE Connectivity M3.5 Stud Size 23 AWG 15 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
