TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$239.00

(exc. GST)

$263.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.478$239.00-
1000 - 1500$0.466$233.002%
2000 +$0.459$229.503%

*price indicative

RS Stock No.:
163-8702
Mfr. Part No.:
33456
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Outer Ring Diameter

9.53mm

Inner Ring Diameter

3.68mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

19.43mm

Stud Size

M3.5

Contact Plating

Tin

Contact Material

Copper

Thickness

990μm

Standards/Approvals

No

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Ring Terminals


SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Features and Benefits


Constructed of fine grade high conductivity copper for optimal electrical performance

Electro tin plating for improved resistance to corrosion

Robust design ideal for use in harsh environments

Brazed seams for increased barrel strength

Dimpled and serrated barrel for increased electrical performance and tensile strength

Bell shaped mouth on barrel for quick and easy wire insertion

170°C maximum rated for suitability in all standard applications

Applications


These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.

TE Connectivity SOLISTRAND Terminals and Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy