TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 Stud Size 23 AWG 15 AWG Wire Size

Subtotal (1 bag of 2000 units)*

$696.37

(exc. GST)

$766.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$696.37$0.348

*price indicative

RS Stock No.:
797-413
Mfr. Part No.:
31264
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

7.14mm

Inner Ring Diameter

1.65mm

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

23AWG

Overall Length

14.58mm

Stud Size

M3.5

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

Maximum Wire Size mm²

1.42mm²

Minimum Wire Size mm²

0.3mm²

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal offers a reliable connection solution for electrical applications, is designed to accommodate 22 AWG wire, featuring a stud size of M3.5 and tin plating for enhanced durability.

Closed barrel design ensures secure wire retention

Straight Terminal orientation facilitates easy installation

Non-insulation support provides effective wire insulation management

Operating temperature range of 0 to 170 °C ensures versatility in various environments

Lightweight design at 0.558 grams optimises handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy