TE Connectivity, 618 Uninsulated Ring Terminal, 1/4 Stud Size 12 AWG 10 AWG Wire Size, Black
- RS Stock No.:
- 677-370
- Mfr. Part No.:
- 61844-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$2,456.75
(exc. GST)
$2,702.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,456.75 | $0.819 |
*price indicative
- RS Stock No.:
- 677-370
- Mfr. Part No.:
- 61844-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 618 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.35mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 26.67mm | |
| Stud Size | 1/4 | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 618 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.35mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 26.67mm | ||
Stud Size 1/4 | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 12 to 10 AWG and is compatible with 1/4 studs featuring a 6.35 mm [.25 in] diameter. Its open barrel design allows for strong mechanical crimping, while the straight tongue ensures accurate alignment during installation. The uninsulated body is Ideal for applications where insulation is externally managed, and the tin plating enhances conductivity and corrosion resistance.
Open barrel construction supports secure crimping for larger wire gauges
Tin plating improves electrical contact and resists environmental degradation
Straight tongue layout enables precise and stable mounting
Related links
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity Insulated Ring Terminal Black
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
